
Radial leaded varistor for through-hole mounting, featuring a 250V AC/DC voltage rating and a maximum varistor voltage of 429V. This component offers a 300J energy rating and a clamping current of 100A, with a maximum surge current capability of 9kA. Designed with a metal package, it has a diameter of 20mm and a lead pitch of 8.5mm. Operating across a temperature range of -55°C to 85°C, this RoHS compliant device is halogen-free.
Sign in to ask questions about the Littelfuse V250LA40CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V250LA40CP technical specifications.
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 650V |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 300J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 429V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LA40CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
