
Radial leaded varistor for through-hole mounting, featuring a 330V DC rating and 250V AC rating. This component offers 21 Joules of energy absorption, a peak pulse current of 1.2kA, and a clamping current of 10A. With a body diameter of 7mm and a lead pitch of 6mm, it operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Littelfuse V250LA4P technical specifications.
| Body Diameter | 7mm |
| Capacitance | 90pF |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Clamping Voltage-Max | 650V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 21J |
| Lead Diameter | 0.68mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Operating Supply Voltage | 429V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 1.2kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Test Voltage | 2.5kV |
| Thickness | 5.6mm |
| Varistor Voltage | 429V |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LA4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
