
Radial leaded varistor for through-hole mounting, featuring a 330V DC voltage rating and 250V AC voltage rating. Offers 72J energy absorption with a 4.5kA maximum surge current and 50A clamping current. Operates across a wide temperature range from -55°C to 85°C, with a varistor voltage of 429V. This halogen-free and RoHS compliant component has a 14mm diameter and 8.5mm lead pitch.
Sign in to ask questions about the Littelfuse V250LC20AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V250LC20AP technical specifications.
| Capacitance | 500pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 650V |
| Clamping Voltage-Max | 650V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 72J |
| ESD Protection | No |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 429V |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LC20AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
