
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 250VAC/330VDC voltage rating with a maximum operating temperature of 85°C and a minimum of -55°C. Offers a 6.5kA maximum surge current capability and a 130J energy rating. Clamping voltage ranges from 620V to 650V, with a varistor voltage of 383.5V (354V min, 413V max). Through-hole mounting with radial termination, packaged in bulk.
Littelfuse V250LC40BP technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Voltage | 620V |
| Clamping Voltage-Max | 650V |
| Diameter | 20mm |
| Energy | 130J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 413V |
| Min Varistor Voltage | 354V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 383.5V |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
No datasheet is available for this part.