
The V250LS20AP is a metal oxide varistor from Littelfuse with a clamping voltage of 650V and a maximum surge current of 4.5kA. It has a capacitance of 500pF and is rated for a maximum operating temperature of 85°C. The varistor is available in a radial package with a diameter of 14mm and is suitable for use in overvoltage and ESD protection applications. The device is RoHS compliant and packaged in tape and reel quantities of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V250LS20AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Voltage | 650V |
| Current Rating | 4.5kA |
| Diameter | 14mm |
| Energy | 72J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LS20AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
