The Littelfuse V250LS4PX2855 is a radial leaded metal oxide varistor with a varistor voltage of 390V and a maximum surge current of 1.2kA. It operates within a temperature range of -55°C to 85°C and is available in a radial package with a package quantity of 1000 units per reel. The varistor is RoHS compliant and suitable for use in circuit protection applications, particularly overvoltage and ESD protection. The device is packaged in a tape and reel format for easy handling and installation.
Sign in to ask questions about the Littelfuse V250LS4PX2855 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V250LS4PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 21J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Varistor Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LS4PX2855 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.