
Radial leaded varistor for through-hole mounting, featuring a 330V DC voltage rating and 250V AC voltage rating. Offers 40 Joules of energy absorption, a 2.5kA maximum surge current, and 25A clamping current. With a 390V varistor voltage and 650V clamping voltage, this component operates across a -55°C to 85°C temperature range. It is halogen-free and RoHS compliant, with a 10mm diameter and 8.5mm lead pitch.
Sign in to ask questions about the Littelfuse V250LT10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V250LT10P technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 650V |
| Clamping Voltage-Max | 650V |
| Current Rating | 2.5kA |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 40J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 390V |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LT10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
