
Radial leaded varistor for through-hole mounting, featuring a 250V AC / 330V DC voltage rating and 21 Joules energy absorption. Offers a clamping voltage of 730V at 10A clamping current, with a maximum surge current of 1.2kA. This component operates across a wide temperature range from -55°C to 85°C and has a capacitance of 90pF. It is halogen-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Littelfuse V250LT2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V250LT2P technical specifications.
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 730V |
| Clamping Voltage-Max | 730V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 21J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 451V |
| Min Varistor Voltage | 369V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 473V |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V250LT2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
