General purpose varistor for circuit protection. Features 880J energy absorption, 250VAC/330VDC voltage rating, and 390V varistor voltage. Offers 50kA maximum surge current and 200A clamping current at 620V. Chassis mountable with screw termination and a 40mm lead pitch. Operates across a -55°C to +85°C temperature range.
Littelfuse V251BA60 technical specifications.
| Capacitance | 10nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 620V |
| Depth | 23.5mm |
| Energy | 880J |
| Lead Free | Contains Lead |
| Lead Pitch | 40mm |
| Lead/Base Style | Screw |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BA |
| Termination | Screw |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V251BA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
