
Radial leaded varistor for through-hole mounting, featuring a 300V AC voltage rating and 360V varistor voltage. This component offers 400J energy absorption, a 22kA maximum surge current, and a clamping voltage of 585V. With a capacitance of 1.9nF and operating temperature range of -55°C to 85°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse V25S230P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V25S230P technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Radial |
| Clamping Voltage | 585V |
| Clamping Voltage-Max | 585V |
| Diameter | 25mm |
| Energy | 400J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 22kA |
| Max Surge Current | 22kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ 25S |
| Tolerance | 5% |
| Varistor Voltage | 360V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V25S230P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
