Radial leaded varistor, 300V AC rated voltage, 385V DC rated voltage, and 470V varistor voltage. Features 500J energy rating, 22kA max surge current, and 765V clamping voltage. Operates across a -55°C to 85°C temperature range with 1.45nF capacitance. Through-hole mounting with a 25mm diameter and 28mm width. RoHS compliant and supplied in bulk packaging.
Littelfuse V25S300P technical specifications.
| Capacitance | 1.45nF |
| Package/Case | Radial |
| Clamping Voltage | 765V |
| Diameter | 25mm |
| Energy | 500J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ 25S |
| Tolerance | 5% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V25S300P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.