
Surface mount varistor designed for transient voltage suppression. Features a 26V DC rated voltage and 20V AC rated voltage. Offers a clamping voltage of 60V with a maximum surge current of 40A and clamping current of 1A. This ceramic component has an energy rating of 0.1J and a capacitance of 140pF. Housed in an 0805 (2012 metric) case code, it is lead-free and RoHS compliant, operating from -55°C to 125°C.
Sign in to ask questions about the Littelfuse V26MLA0805LH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V26MLA0805LH technical specifications.
| Capacitance | 140pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 38.5V |
| Min Varistor Voltage | 29.5V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 38.5V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V26MLA0805LH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
