
Surface mount varistor, 26V DC rated voltage, 20V AC rated voltage, with a 34V varistor voltage (29.5V min, 38.5V max). Features 0.3J energy rating, 1A clamping current, and 60V clamping voltage. Constructed with ceramic material, it offers a 220pF capacitance and is housed in an 0805 (2012 metric) case code. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating. Packaged on tape and reel, this RoHS compliant component is designed for surface mount applications.
Sign in to ask questions about the Littelfuse V26MLA0805NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V26MLA0805NH technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 38.5V |
| Min Varistor Voltage | 29.5V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 34V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V26MLA0805NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.