
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 175VAC/225VDC voltage rating, 270V varistor voltage, and 400A maximum surge current. Offers 455V clamping voltage at 5A clamping current and 7.5J energy absorption. Designed with a 5mm diameter, 5.6mm depth, and 6mm lead pitch for through-hole mounting. Operates across a -55°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Capacitance | 70pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 455V |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 7.5J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
