
Radial-leaded varistor for general applications, featuring a 430V varistor voltage and 275V AC voltage rating. Offers 369V DC rated voltage, 400J energy absorption, and 40kA maximum surge current. This component has a 730V clamping voltage at 200A clamping current and a capacitance of 4.5nF. Designed for through-hole mounting with a 40.5mm lead pitch and operating temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V271DB40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.5nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 730V |
| Depth | 46.8mm |
| Energy | 400J |
| Lead Free | Contains Lead |
| Lead Pitch | 40.5mm |
| Lead/Base Style | Solder |
| Length | 60.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Screw |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V271DB40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
