
Radial leaded metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 275VAC / 369VDC voltage rating with a maximum varistor voltage of 473V. Offers a 25A clamping current and handles a maximum surge current of 2.5kA. Operates across a temperature range of -55°C to 85°C with a 10mm diameter and 5.6mm depth. Includes 8.5mm lead pitch and 200pF capacitance.
Littelfuse V275LA10 technical specifications.
| Capacitance | 200pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 710V |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 45J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 473V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V275LA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
