This radial leaded metal oxide varistor is designed for overvoltage and ESD protection. It has a maximum surge current of 4.5kA and can withstand varistor voltages between 387V and 473V. The device is rated for 75J of energy and is available in bulk packaging with 700 units per package. It is compliant with RoHS regulations and features a radial, through-hole mount design.
Littelfuse V275LA20APX1347 technical specifications.
| Package/Case | Radial |
| Energy | 75J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 430V |
| RoHS | Compliant |
No datasheet is available for this part.