
The LA Series Varistor from Littelfuse features a capacitance of 450pF and a clamping voltage of 710V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor is available in a radial leaded package and is compliant with RoHS regulations. It has a maximum surge current of 4.5kA and a maximum voltage rating of 275V AC and 369V DC.
Sign in to ask questions about the Littelfuse V275LA20APX2855 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V275LA20APX2855 technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Depth | 5.6mm |
| Energy | 75J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LA20APX2855 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
