
Radial leaded varistor for through-hole mounting, featuring a 473V varistor voltage and 275V AC voltage rating. Offers 145J energy absorption with a 6kA maximum surge current and 6.5kA maximum output current. Clamping voltage is 710V at 50A clamping current. Operates across a -55°C to 85°C temperature range. RoHS compliant and lead-free.
Littelfuse V275LA20CP technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 145J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 473V |
| Voltage Rating | 473V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 275V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LA20CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
