
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 275VAC/369VDC voltage rating with a maximum varistor voltage of 473V. Offers a 1.2kA maximum surge current and 10A clamping current, with 23J energy absorption. Disc package with 6mm lead pitch, 7mm diameter, and 5.6mm depth. Operates from -55°C to 85°C.
Littelfuse V275LA4 technical specifications.
| Capacitance | 80pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 23J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 473V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V275LA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
