
The Littelfuse V275LC40APX10 is a radial lead varistor with a maximum varistor voltage of 473V and a minimum varistor voltage of 387V. It has a maximum surge current rating of 6.5kA and an energy rating of 140J. The device is lead free and RoHS compliant. It is available in a radial package with a package quantity of 500 units per package. The varistor is suitable for overvoltage and ESD protection applications.
Sign in to ask questions about the Littelfuse V275LC40APX10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V275LC40APX10 technical specifications.
| Package/Case | Radial |
| Energy | 140J |
| Lead Free | Lead Free |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LC40APX10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.