Var MOV 275VAC/369VDC 6500A 453V Thru-Hole Radial Bulk
Sign in to ask questions about the Littelfuse V275LC40BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V275LC40BP technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Voltage | 680V |
| Current Rating | 6.5kA |
| Diameter | 20mm |
| Energy | 140J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 453V |
| Min Varistor Voltage | 389V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 421V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LC40BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.