Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 275VAC/369VDC voltage rating, 450V varistor voltage, and 1.2kA maximum surge current. Offers 775V clamping voltage at 10A clamping current, with 23J energy absorption. Operates across a -55°C to 85°C temperature range. Supplied in tape and reel packaging with a 6mm lead pitch and 7mm diameter.
Sign in to ask questions about the Littelfuse V275LS2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V275LS2P technical specifications.
| Capacitance | 80pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 23J |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 495V |
| Min Varistor Voltage | 405V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 450V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LS2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
