
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 275VAC / 369VDC voltage rating with a maximum surge current of 6.5kA and energy handling of 140J. Offers a varistor voltage range of 387V to 473V, with a clamping voltage of 710V. Operates across a wide temperature range from -55°C to 85°C and is RoHS compliant. Packaged in tape and reel for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V275LS40AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Current Rating | 6.5kA |
| Diameter | 20mm |
| Energy | 140J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating | 369V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LS40AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
