
Radial leaded varistor for through-hole mounting, featuring a 275V AC maximum voltage rating and 369V DC rated voltage. Offers 23 Joules energy absorption, 10A clamping current, and a 1.2kA maximum surge current. Capacitance is 80pF with a 7mm diameter and 5.6mm depth. This component is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V275LS4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V275LS4P technical specifications.
| Capacitance | 80pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 23J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 473V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LS4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
