
Radial leaded varistor for through-hole mounting, featuring a 275V AC / 369V DC voltage rating and 23J energy absorption. This component offers a 10A clamping current, 710V clamping voltage, and a maximum surge current of 1.2kA. With a 80pF capacitance and operating temperature range of -55°C to 85°C, it is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V275LT4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V275LT4P technical specifications.
| Capacitance | 80pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 23J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 473V |
| Voltage Rating | 369V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275LT4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
