
Surface mount varistor with 275V AC and 369V DC voltage ratings. Features 23J energy absorption, 1.2kA maximum surge current, and 710V clamping voltage. This component offers 80pF capacitance and operates within a -40°C to 85°C temperature range. Packaged in a 4532 SMD/SMT case, it is RoHS compliant.
Sign in to ask questions about the Littelfuse V275SM7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V275SM7 technical specifications.
| Capacitance | 80pF |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Depth | 8.3mm |
| Energy | 23J |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 389V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SM7 |
| Varistor Voltage | 431V |
| Voltage Rating | 369V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V275SM7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
