
Surface mount varistor with a 27V varistor voltage and 1J energy rating. Features a 22V DC rated voltage and 17V AC voltage rating. Offers a clamping voltage of 57V and a maximum surge current of 100A. Capacitance is 1.3nF, with a clamping current and current rating of 5A. Housed in a 3220 (8552 metric) SMD/SMT case, measuring 8.51mm x 5.26mm x 2.03mm. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Littelfuse V27CH8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V27CH8T technical specifications.
| Capacitance | 1.3nF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 5A |
| Clamping Voltage | 57V |
| Current Rating | 5A |
| Depth | 5.26mm |
| Energy | 1J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 31.1V |
| Min Varistor Voltage | 23V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27CH8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
