
Axial leaded varistor for through-hole mounting, featuring a 27V varistor voltage and 22V DC rated voltage. This component offers 0.11J energy absorption, 2A clamping current, and a 59V clamping voltage. With a 3mm diameter and 6mm length, it operates across a -55°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Littelfuse V27MA1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V27MA1B technical specifications.
| Capacitance | 370pF |
| Clamping Current | 2A |
| Clamping Voltage | 59V |
| Diameter | 3mm |
| Energy | 0.11J |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 31V |
| Min Varistor Voltage | 24V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27MA1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
