
Radial leaded varistor for through-hole mounting, featuring a 22V DC rated voltage and 17V AC rated voltage. Offers 2.5J energy absorption with a 500A maximum surge current and 5A clamping current. Capacitance is 3nF, with a varistor voltage range of 24.3V to 29.7V. Operates across a wide temperature range from -55°C to 85°C, with a 53V clamping voltage. This component is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V27ZA2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V27ZA2P technical specifications.
| Capacitance | 3nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 53V |
| Clamping Voltage-Max | 53V |
| Current Rating | 500A |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 2.5J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500A |
| Max Surge Current | 500A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 31.1V |
| Voltage Rating | 22V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZA2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
