Radial leaded varistor, 22V DC rated voltage, 17V AC rated voltage. Features 5J energy absorption, 1kA surge current capability, and 10A clamping current. Offers a clamping voltage of 53V. Through-hole mount with 8.5mm lead pitch and 25.4mm lead length. Operates across a wide temperature range from -55°C to 85°C. Halogen-free and RoHS compliant.
Littelfuse V27ZA4P technical specifications.
| Capacitance | 11.48nF |
| Clamping Current | 10A |
| Clamping Voltage | 53V |
| Clamping Voltage-Max | 53V |
| Current Rating | 1kA |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 5J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1kA |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 31.1V |
| Voltage Rating | 22V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZA4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.