
Radial leaded varistor for through-hole mounting, featuring 120J energy absorption and a 2kA surge current rating. This component offers a 22V DC rated voltage and 17V AC rated voltage, with a clamping voltage of 50V. It operates across a wide temperature range from -55°C to 85°C and boasts a 13nF capacitance. Designed with a 8.5mm lead pitch and 20mm diameter, it is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V27ZA60P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V27ZA60P technical specifications.
| Capacitance | 13nF |
| Clamping Current | 20A |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Current Rating | 2kA |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 120J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2kA |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 31.1V |
| Voltage Rating | 22V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZA60P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.