
The 27V 1kA Radial Lead Varistor has a capacitance of 7nF and a maximum operating temperature of 85°C. It is lead free and RoHS compliant. The varistor voltage is 27V, with a maximum surge current of 1kA. It is available in a radial lead package, suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V27ZC4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 7nF |
| Clamping Voltage | 53V |
| Current Rating | 1kA |
| Diameter | 14mm |
| Energy | 5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Termination | Radial |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZC4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.