
The Littelfuse V27ZS05PX2855 is a 27V metal oxide varistor with a maximum surge current of 100A. It operates within a temperature range of -55°C to 85°C and is available in a radial package with a through hole mount. This varistor is compliant with RoHS regulations and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 0.25J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 27V |
| RoHS | Compliant |
