
Radial leaded varistor with 27V varistor voltage and 22V DC rated voltage. Features 1.3nF capacitance, 53V clamping voltage, and 1J energy absorption. Designed for through-hole mounting with a 7mm diameter and radial termination. Operates across a -55°C to 85°C temperature range, with a maximum surge current of 250A. Halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V27ZS1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.3nF |
| Package/Case | Radial |
| Clamping Voltage | 53V |
| Clamping Voltage-Max | 53V |
| Diameter | 7mm |
| Energy | 1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 27V |
| Voltage Rating | 22V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZS1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.