
The Littelfuse V27ZS1PX2855 is a 27V metal oxide varistor with 1J energy rating, suitable for operation between -55°C and 85°C. It is available in a radial package, suitable for through-hole mounting. This varistor is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 1J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 27V |
| RoHS | Compliant |
