The Littelfuse V27ZS2P is a 27V metal oxide varistor with a current rating of 500A and a diameter of 10mm. It is available in a radial package with a through hole mount. The varistor operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. It has a clamping voltage of 53V and a maximum surge current of 500A.
Littelfuse V27ZS2P technical specifications.
| Capacitance | 3nF |
| Package/Case | Radial |
| Clamping Voltage | 53V |
| Current Rating | 500A |
| Diameter | 10mm |
| Energy | 2.5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZS2P to view detailed technical specifications.
No datasheet is available for this part.