
The Littelfuse V27ZS2PX2855 is a 27V metal oxide varistor with 2.5J energy absorption and a maximum surge current of 500A. It features a radial package and is designed for through-hole mounting. The varistor voltage is rated at 27V, with a minimum of 24.3V and a maximum of 29.7V. This component is RoHS compliant and available in quantities of 500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 2.5J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 27V |
| RoHS | Compliant |
