
The Littelfuse V27ZS4P is a 27V metal oxide varistor with a capacitance of 7nF. It is available in a radial lead package and is suitable for overvoltage and ESD protection. The varistor operates within a temperature range of -55°C to 85°C and can withstand a maximum surge current of 1kA. It is RoHS compliant and packaged in a tape and reel format with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7nF |
| Package/Case | Radial |
| Clamping Voltage | 53V |
| Diameter | 14mm |
| Energy | 5J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
