
The Littelfuse V27ZS60PX10 is a 27V metal oxide varistor with a maximum surge current of 2kA and energy of 120J. It is available in a radial lead package, suitable for through-hole mounting. The varistor is RoHS compliant and packaged in tape and reel quantities of 500. It is designed for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 120J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 27V |
| RoHS | Compliant |