The V27ZT1 is a metal oxide varistor with a clamping voltage of 53V and a varistor voltage of 27V. It has a capacitance of 1.3nF and can withstand a maximum surge current of 250A. The device is rated for operation between -55°C and 85°C and is available in a radial package with a diameter of 7mm. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Littelfuse V27ZT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V27ZT1 technical specifications.
| Capacitance | 1.3nF |
| Package/Case | Radial |
| Clamping Voltage | 53V |
| Diameter | 7mm |
| Energy | 1J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V27ZT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.