This 27V metal oxide varistor from Littelfuse features a 500A current rating and a 10mm diameter. It is designed for use in overvoltage and ESD protection applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -55°C. It is available in a radial through hole package quantity of 500, packaged in tape and reel.
Sign in to ask questions about the Littelfuse V27ZT2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V27ZT2P technical specifications.
| Capacitance | 3nF |
| Clamping Voltage | 53V |
| Current Rating | 500A |
| Diameter | 10mm |
| Energy | 2.5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V27ZT2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.