
High-energy Metal Oxide Varistor (MOV) for circuit protection, featuring a 4.7kV varistor voltage and 70kA maximum surge current. This disc and leaded MOV offers 2.8kV AC and 3.5kV DC voltage ratings, with a clamping voltage of 7.4kV and 10000J energy absorption. Designed for bolt-down mounting with screw termination, it operates across a wide temperature range of -55°C to 85°C and has a capacitance of 800pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V282BB60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 800pF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 7.4kV |
| Depth | 44.5mm |
| Energy | 10000J |
| Lead Free | Contains Lead |
| Lead Pitch | 46.39mm |
| Lead/Base Style | Screw |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 5.17kV |
| Min Varistor Voltage | 4.23kV |
| Max Voltage Rating (AC) | 2.8kV |
| Max Voltage Rating (DC) | 3.5kV |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BB |
| Termination | Screw |
| Varistor Voltage | 4.7kV |
| Voltage Rating (AC) | 2.8kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V282BB60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
