
Surface mount varistor with a 3.5V DC rated voltage and 2.5V AC rated voltage. Features a 7V varistor voltage, 13V clamping voltage, and 1A clamping current. Offers 0.1J energy absorption and a maximum surge current of 30A. Encased in a 0603 (1608 metric) ceramic package with SMD/SMT termination, operating from -55°C to 125°C. This RoHS compliant component is lead-free and UL94 V-0 rated for flammability.
Sign in to ask questions about the Littelfuse V3.5MLA0603H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V3.5MLA0603H technical specifications.
| Capacitance | 1.27nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 13V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 7V |
| Min Varistor Voltage | 3.7V |
| Max Voltage Rating (AC) | 2.5V |
| Max Voltage Rating (DC) | 3.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Varistor Voltage | 7V |
| Voltage Rating | 3.5V |
| Voltage Rating (AC) | 2.5V |
| DC Rated Voltage | 3.5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V3.5MLA0603H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
