
Surface mount varistor, 3.5V DC rated voltage, 2.5V AC rated voltage, and 7V operating supply voltage. Features 0.1J energy rating, 1A clamping current, and 13V clamping voltage. With a 1.6mm length, 0.8mm width, and 0.8mm depth, this 0603 sized component offers 30A max surge current and operates from -55°C to 125°C. RoHS compliant and lead-free, packaged in tape and reel.
Sign in to ask questions about the Littelfuse V3.5MLA0603NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V3.5MLA0603NH technical specifications.
| Capacitance | 1.27nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 13V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 7V |
| Min Varistor Voltage | 3.7V |
| Max Voltage Rating (AC) | 2.5V |
| Max Voltage Rating (DC) | 3.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 5.35V |
| Voltage Rating | 3.5V |
| Voltage Rating (AC) | 2.5V |
| DC Rated Voltage | 3.5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V3.5MLA0603NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.