
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 2.5VAC/3.5VDC voltage rating, 30A max surge current, and 7V max varistor voltage. Offers 1.27nF capacitance and 13V clamping voltage. Encased in a 0603 (1608 metric) SMD package with a 0.1J energy rating. Operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Littelfuse V3.5MLA0603NHAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V3.5MLA0603NHAUTO technical specifications.
| Capacitance | 1.27nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 13V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 7V |
| Min Varistor Voltage | 3.7V |
| Max Voltage Rating (AC) | 2.5V |
| Max Voltage Rating (DC) | 3.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA AUTO |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 5.35V |
| Voltage Rating (AC) | 2.5V |
| DC Rated Voltage | 3.5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V3.5MLA0603NHAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
