
Surface mount varistor with a 3.5V DC rated voltage and 2.5V AC rated voltage. Features a 0.3J energy rating, 120A maximum surge current, and 1A clamping current at 13V. This ceramic component operates from -55°C to 125°C and is housed in an 0805 (2012 metric) case code. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Sign in to ask questions about the Littelfuse V3.5MLA0805H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V3.5MLA0805H technical specifications.
| Capacitance | 2.53nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 13V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 120A |
| Max Surge Current | 120A |
| Max Varistor Voltage | 7V |
| Min Varistor Voltage | 3.7V |
| Max Voltage Rating (AC) | 2.5V |
| Max Voltage Rating (DC) | 3.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| Varistor Voltage | 7V |
| Voltage Rating | 3.5V |
| Voltage Rating (AC) | 2.5V |
| DC Rated Voltage | 3.5V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V3.5MLA0805H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
