
Radial leaded metal oxide varistor (MOV) for circuit protection, featuring a 300VAC / 405VDC voltage rating. Offers a maximum surge current of 4.5kA and a clamping current of 50A at 775V. With a varistor voltage range of 423V to 517V and 77J energy absorption, this component operates from -55°C to 85°C. The 14mm diameter disc with 8.5mm lead pitch is designed for through-hole mounting and comes in bulk packaging.
Littelfuse V300LA20A technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Diameter | 14mm |
| Energy | 77J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 405V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V300LA20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.