Radial-leaded varistor for through-hole mounting, featuring a 517V varistor voltage and 300V AC/DC voltage rating. This component offers 155J energy absorption and a 6kA maximum surge current capability. Designed with a 7.3mm depth and 14mm diameter, it operates within a -55°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V300LA20CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 155J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 517V |
| Voltage Rating | 517V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LA20CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
