
Radial leaded varistor for through-hole mounting, featuring a 405V DC rating and 300V AC rating. This component offers 25J energy absorption, a 1.2kA surge current capability, and a 10A clamping current. With a 7mm body diameter and 6mm lead pitch, it operates across a wide temperature range from -55°C to 85°C. Halogen-free and RoHS compliant, this varistor provides protection with a varistor voltage range of 441V to 539V.
Littelfuse V300LA2P technical specifications.
| Body Diameter | 7mm |
| Capacitance | 70pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 870V |
| Clamping Voltage-Max | 870V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 25J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 539V |
| Min Varistor Voltage | 441V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 405V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 565V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 565V |
| Voltage Rating | 405V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LA2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
